Panasonic ERJ 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF4700V

Subtotal (1 reel of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 01 June 2026
  • Plus 210,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.008£8.00

*price indicative

RS Stock No.:
176-3515
Mfr. Part No.:
ERJ3EKF4700V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1.6mm

Width

0.8mm

Termination Style

Solder

Height

0.45mm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 470Ω Resistance, 0.1W Power Rating - ERJ3EKF4700V


This SMD resistor is a high-performing component designed for various electronic applications. Constructed with a resistance Value of 470 Ω, it is housed in a Compact 0603 (1608M) package. Crafted using thick film technology, this resistor complies with the AEC-Q200 standard, making it a reliable choice for automotive applications. With an operating temperature range from -55 °C to +155 °C, it is optimised for durability under extreme conditions.

Features & Benefits


• Low tolerance of ±1% ensures accurate circuit performance
• Rated for 0.1 W, making it suitable for low-power devices
• Complies with AEC-Q200 standard for automotive safety
• High temperature resilience enhances operational longevity
• Compact 0603 package fits perfectly in space-constrained layouts
• Thick film technology delivers robust and consistent performance

Applications


• Used in automotive control units for reliable signal processing
• Applied in consumer electronics for enhanced functionality
• Integrated into industrial automation systems for stable operation
• Utilised in communication devices for accurate data transmission

How does the tolerance level affect circuit reliability?


The low tolerance of ±1% allows for precise resistance values, which is Crucial in maintaining reliable circuit performance and ensuring devices operate within their intended specifications.

What makes this component suitable for high-temperature environments?


Its maximum operating temperature of +155 °C, alongside robust thick film technology, ensures that it remains functional without degradation, making it Ideal for high-performance applications.

Can this component be used in various electronic devices?


Yes, its versatility allows it to be integrated into a range of devices, from automotive systems to consumer electronics, without compromising performance.

What advantages does the Compact size provide in circuit design?


The small footprint of the 0603 package allows for efficient use of PCB space, enabling more components to be placed in smaller designs without affecting performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy