Panasonic ERJ 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1501V

Subtotal (1 reel of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 29 June 2026
  • Plus 126,000 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.008£8.00

*price indicative

RS Stock No.:
176-3511
Mfr. Part No.:
ERJ3EKF1501V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.45mm

Length

1.6mm

Termination Style

Solder

Width

0.8mm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 1.5kΩ Resistance, ±1 % Tolerance - ERJ3EKF1501V


This SMD resistor is designed for precision in electronic applications. With a resistance Value of 1.5 kΩ, this thick film component is housed in a Compact 0603 package, measuring 1.6mm x 0.8mm. Its tolerance of ±1 % ensures stable performance, making it suitable for various high-quality circuit designs. The component can operate under extreme conditions, with a temperature range of -55 °C to +155 °C, meeting AEC-Q200 automotive standards.

Features & Benefits


• Reliable 1.5 kΩ resistance for consistent electronic performance
• Compact 0603 design saves space on PCBs
• ±1 % tolerance provides accuracy for critical applications
• High-temperature resistance enhances durability in diverse environments
• AEC-Q200 compliance ensures automotive-grade quality
• Thick film technology delivers stable thermal performance

Applications


• Used in automotive electronic control units
• Suitable for precision measurement devices
• Ideal for signal integrity circuits in telecommunications
• Utilised in power management systems for efficient operation

What temperature range can this component withstand in operation?


It can operate effectively within a wide temperature spectrum of -55 °C to +155 °C, making it versatile for extreme conditions.

How does this resistor handle fluctuations in electrical loads?


The low tolerance of ±1 % allows for precise control and stability in circuits, ensuring performance even with varying loads.

What advantages does the thick film technology provide?


Thick film technology enhances the resistor's thermal stability, making it reliable across a range of temperatures and operational conditions.

In which types of projects would this SMD resistor be most beneficial?


This component is particularly useful in projects requiring precise electrical measurements and stable performance, such as those in automation and automotive applications.

Why is the AEC-Q200 standard important for this resistor?


Compliance with AEC-Q200 signifies that this component meets stringent automotive quality and reliability standards, ensuring safety and performance in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy