Panasonic ERJ 5.1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJ2GEJ5R1X
- RS Stock No.:
- 176-3510
- Mfr. Part No.:
- ERJ2GEJ5R1X
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£2.00
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.002 | £2.00 |
*price indicative
- RS Stock No.:
- 176-3510
- Mfr. Part No.:
- ERJ2GEJ5R1X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.1Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.1Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | ||
Width 0.5mm | ||
Height 0.35mm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 5.1Ω Resistance, ±5% Tolerance - ERJ2GEJ5R1X
This SMD resistor is an automotive-grade solution designed to enhance electronic performance. With a resistance Value of 5.1 Ω, this device is Ideal for various applications in the electrical and electronic sectors. The component measures 0402 (1005M) and is built using thick film technology, ensuring robustness and longevity, with an operating temperature range from -55°C to +155°C.
Features & Benefits
• Low tolerance of ±5% ensures precise performance
• High power rating of 0.1 W supports efficient energy management
• Temperature coefficient rated at -100 to +600 ppm/°C offers stability
• Complies with AEC-Q200 automotive standards for safety
• Compact 0402 package design enhances space utilisation
• Part of Panasonics ERJ resistor series for quality assurance
• High power rating of 0.1 W supports efficient energy management
• Temperature coefficient rated at -100 to +600 ppm/°C offers stability
• Complies with AEC-Q200 automotive standards for safety
• Compact 0402 package design enhances space utilisation
• Part of Panasonics ERJ resistor series for quality assurance
Applications
• Used in automotive electronic modules for precise control
• Utilised in industrial automation systems to improve reliability
• Ideal for consumer electronics requiring Compact solutions
• Effective in telecommunications for signal integrity
• Utilised in industrial automation systems to improve reliability
• Ideal for consumer electronics requiring Compact solutions
• Effective in telecommunications for signal integrity
What environmental conditions can this component withstand?
It can operate effectively within a temperature range of -55°C to +155°C, making it suitable for diverse environments.
How does the low tolerance impact circuit design?
The low tolerance of ±5% allows for accurate circuit performance, reducing the risk of failures due to resistance variations.
What technology is used in its manufacturing process?
This component utilises thick film technology, which adds durability and reliability to the resistor's performance.
What advantages does the temperature coefficient provide?
The temperature coefficient of -100 to +600 ppm/°C ensures minimal performance variation due to temperature changes, enhancing circuit stability.
Related links
- Panasonic ERJ 5.1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJ2GEJ5R1X
- Panasonic ERJ H2G 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ150X
- Panasonic ERJ H2G 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ100X
- Panasonic ERJ H2G 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ332X
- Panasonic ERJ H2G 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ103X
- Panasonic ERJ H2G 5.6 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ562X
- Panasonic ERJ H2G 220 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ221X
- Panasonic ERJ H2G 1 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ1R0X
