Panasonic 124000Ω Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF1243V
- RS Stock No.:
- 176-3505
- Mfr. Part No.:
- ERJ6ENF1243V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 176-3505
- Mfr. Part No.:
- ERJ6ENF1243V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 124000Ω | |
| Technology | Thick Film | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 124000Ω | ||
Technology Thick Film | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
- COO (Country of Origin):
- CN
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Reference Standards
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Reference Standards
