Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1000V
- RS Stock No.:
- 176-3495
- Distrelec Article No.:
- 304-38-723
- Mfr. Part No.:
- ERJ3EKF1000V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 29,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.008 | £8.00 |
*price indicative
- RS Stock No.:
- 176-3495
- Distrelec Article No.:
- 304-38-723
- Mfr. Part No.:
- ERJ3EKF1000V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 100Ω Resistance, 0.1W Power Rating - ERJ3EKF1000V
This SMD resistor is a reliable component in the electronics and automotive sectors. Featuring a resistance Value of 100 Ω, this thick film resistor is packaged in the Compact 0603 (1608M) format. It operates within an extensive temperature range of -55 °C to +155 °C, making it suitable for diverse applications. With a power rating of 0.1 W and a tolerance of ±1%, it adheres to the AEC-Q200 automotive standard, ensuring quality and performance.
Features & Benefits
• Thick film technology provides high precision and stability
• AEC-Q200 compliance ensures suitability in automotive applications
• Compact 0603 package maximises space efficiency on PCBs
• Low tolerance rating enhances performance consistency
• Capable of operating under extreme temperatures
• 0.1W power rating suitable for various low-power applications
• AEC-Q200 compliance ensures suitability in automotive applications
• Compact 0603 package maximises space efficiency on PCBs
• Low tolerance rating enhances performance consistency
• Capable of operating under extreme temperatures
• 0.1W power rating suitable for various low-power applications
Applications
• Utilised in automotive electronic control units for improved performance
• Employed in precision measurement devices for accurate readings
• Integrated into Compact circuit designs for optimal functionality
• Used in consumer electronics to enhance circuit reliability
• Employed in precision measurement devices for accurate readings
• Integrated into Compact circuit designs for optimal functionality
• Used in consumer electronics to enhance circuit reliability
What temperature range is suitable for this component?
The component can function effectively between -55 °C and +155 °C, allowing for use in both freezing and high-heat environments.
How does the package size impact its application?
The 0603 package allows for space-efficient designs, Ideal for Compact circuits where board space is limited.
What benefits does the AEC-Q200 compliance offer?
Compliance with AEC-Q200 signifies that the component meets stringent automotive quality standards, ensuring reliability in critical applications.
What are the advantages of using a thick film resistor?
Thick film resistors provide excellent stability and low noise levels, making them Ideal for sensitive electronic applications.
What factors affect the performance of this resistor?
Performance can be influenced by temperature fluctuations, load conditions, and environmental factors, necessitating careful integration into circuits.
Related links
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1000V
- Panasonic ERJ 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1003V
- Panasonic ERJ 100 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD1003V
- Panasonic ERJ 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1003V
- Panasonic ERJ 100 Ω, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD1000V
- Panasonic ERJ 100 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1000V
- Panasonic ERJ 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJU06F1000V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
