Panasonic ERJ 3EK 390 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3903V
- RS Stock No.:
- 176-3489
- Mfr. Part No.:
- ERJ3EKF3903V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.009 | £9.00 |
*price indicative
- RS Stock No.:
- 176-3489
- Mfr. Part No.:
- ERJ3EKF3903V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 390kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ 3EK | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 390kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ 3EK | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- CN
Panasonic ERJ3EK Series SMD Resistor, 390kΩ Resistance, 0.1W Power Rating - ERJ3EKF3903V
This SMD resistor is designed for precision performance in electronic circuits. Known for its Compact 0603 package, this component features a resistance of 390 kΩ, making it suitable for a variety of applications. Constructed with thick film technology, it meets automotive standards and offers reliability in demanding environments.
Features & Benefits
• High precision with a ±1% tolerance for accurate measurements
• Resistant to temperature variations with a coefficient of ±100 ppm/°C
• Suitable for automotive applications meeting AEC-Q200 standards
• Capable of handling up to 0.1W power rating efficiently
• Compact dimensions provide versatile placement options in circuits
• Robust technology ensures long-term stability and performance
Applications
• Utilised in automotive electronic systems for reliability
• Employed in industrial automation equipment to enhance functionality
• Used in consumer electronics for precise signal processing
• Implemented in power management systems for efficient operation
• Suitable for PCB designs requiring high-density components
What are the advantages of using this component in automotive applications?
Utilising this component ensures compliance with AEC-Q200 standards, significantly enhancing reliability and performance in automotive systems. It withstands harsh conditions, making it Ideal for automotive electronic circuits.
How does the temperature coefficient affect circuit performance?
A temperature coefficient of ±100 ppm/°C ensures minimal resistance change with temperature fluctuations, contributing to stable circuit performance across varying operating environments.
In what types of environments can this resistor be reliably used?
The robust construction allows use in environments ranging from industrial settings to consumer electronics, ensuring effective performance even under challenging conditions.
What configurations optimise the use of this resistor in circuit layouts?
Its Compact 0603 size allows integration into high-density PCB layouts, optimising space without compromising performance or reliability.
How does the power rating influence the design considerations for circuit integration?
With a power rating of 0.1W, it is essential to design circuits that handle appropriate power levels to prevent overheating and ensure long-term stability.
Related links
- Panasonic ERJ 3EK 390 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3903V
- Panasonic ERJ 3EK 10.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF10R7V
- Panasonic ERJ 3EK 1.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1301V
- Panasonic ERJ 3EK 66.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6652V
- Panasonic ERJ 3EK 226 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF2263V
- Panasonic ERJ 3EK 174 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1743V
- Panasonic ERJ 3EK 1.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF1401V
- Panasonic ERJ 3EK 54.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF54R9V


