Panasonic ERJ 1.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF1201V
- RS Stock No.:
- 176-3470
- Mfr. Part No.:
- ERJ8ENF1201V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£16.00
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.016 | £16.00 |
*price indicative
- RS Stock No.:
- 176-3470
- Mfr. Part No.:
- ERJ8ENF1201V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.2kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 0.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Panasonic ERJ Series SMD Resistor, 1.2 kΩ Resistance, 0.25W Power Rating - ERJ8ENF1201V
This SMD resistor is an automotive thick film resistor characterised by a resistance Value of 1.2 kΩ. Designed in a Compact 1206 size, it ensures efficient performance across various electronic applications. With a power rating of 0.25 W and a tolerance of ±1 %, this high-temperature SMD resistor meets the rigorous demands of the automotive industry while also being suitable for other precision applications.
Features & Benefits
• Compliant with AEC-Q200 for automotive applications
• Operates effectively within a wide temperature range of -55 °C to +155 °C
• Designed as a low tolerance SMD resistor for reliable performance
• Built using thick film technology for enhanced durability
• Achieves stable resistance under varying environmental conditions
• Compact 1206 package Ideal for space-constrained designs
• Operates effectively within a wide temperature range of -55 °C to +155 °C
• Designed as a low tolerance SMD resistor for reliable performance
• Built using thick film technology for enhanced durability
• Achieves stable resistance under varying environmental conditions
• Compact 1206 package Ideal for space-constrained designs
Applications
• Used for automotive control systems
• Ideal for precision electronic circuits in devices
• Utilised in power supply units for stable voltage regulation
• Employed in telemetry and data collection
• Ideal for precision electronic circuits in devices
• Utilised in power supply units for stable voltage regulation
• Employed in telemetry and data collection
How does the performance of this component change with temperature variations?
This component operates reliably across a temperature range from -55 °C to +155 °C, maintaining stable resistance values and ensuring consistent performance in different environmental conditions.
What are the implications of the ±1 % tolerance on circuit performance?
The ±1 % tolerance ensures that the resistor provides accurate resistance values, critical for applications where precision is vital, thus contributing to overall circuit reliability.
Can this part be used in high-frequency applications?
While primarily designed for standard applications, its thick film technology may limit its performance in very high-frequency settings, making it less suitable for RF applications compared to dedicated RF components.
Related links
- Panasonic ERJ 1.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF1201V
- Panasonic ERJ H3Q 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF2R20V
- Panasonic ERJ H3Q 6.8 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF6R80V
- Panasonic ERJ H3Q 8.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF8R20V
- Panasonic ERJ 270 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF2700V
- Panasonic ERJ H3Q 3.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF3R90V
- Panasonic ERJ H3Q 5.6 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF5R60V
- Panasonic ERJ H3Q 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF2R70V
