Panasonic ERJ 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14NF1001U
- RS Stock No.:
- 176-0844
- Mfr. Part No.:
- ERJ14NF1001U
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£47.00
(exc. VAT)
£56.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.047 | £47.00 |
*price indicative
- RS Stock No.:
- 176-0844
- Mfr. Part No.:
- ERJ14NF1001U
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.6mm | ||
Termination Style Solder | ||
Length 3.2mm | ||
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
Related links
- Panasonic ERJ 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14NF1001U
- Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R0V
- Panasonic ERJ 1 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1004V
- Panasonic ERJ HP6 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1003V
- Panasonic ERJ HP6 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F1001V
- Panasonic ERJ HP6 33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJHP6F3302V
- Panasonic ERJ 270 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR27V
- Panasonic ERJ 300 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR30V
