Panasonic ERJ 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6801V
- RS Stock No.:
- 176-0843
- Mfr. Part No.:
- ERJ3EKF6801V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 89,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.009 | £9.00 |
*price indicative
- RS Stock No.:
- 176-0843
- Mfr. Part No.:
- ERJ3EKF6801V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.8kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.8kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 6.8 kΩ Resistance, 0.1W Power Rating - ERJ3EKF6801V
This SMD resistor is a high precision component designed for reliability in various electronic applications. With a resistance Value of 6.8 kΩ, this 0603 thick film resistor is Ideal for use in Compact circuits. Built to meet automotive standards, it operates efficiently within a temperature range of -55 °C to +155 °C. The product ensures consistent performance and durability in demanding environments.
Features & Benefits
• Constructed using thick film technology for enhanced reliability
• Offers a tolerance of ±1% for precise circuit calculations
• Compliant with AEC-Q200, ensuring automotive-grade quality
• Operates optimally with a power rating of 0.1 W
• Designed for minimal temperature coefficient of resistance
• Ideal for surface mounting on PCBs, maximising space efficiency
• Offers a tolerance of ±1% for precise circuit calculations
• Compliant with AEC-Q200, ensuring automotive-grade quality
• Operates optimally with a power rating of 0.1 W
• Designed for minimal temperature coefficient of resistance
• Ideal for surface mounting on PCBs, maximising space efficiency
Applications
• Used for precision electronic circuits in automotive
• Implemented in temperature-sensitive devices and sensors
• Suitable for signal processing in various automation systems
• Utilised in Compact electronic assemblies requiring high reliability
• Implemented in temperature-sensitive devices and sensors
• Suitable for signal processing in various automation systems
• Utilised in Compact electronic assemblies requiring high reliability
What is the significance of the resistance Value for this component?
A resistance Value of 6.8 kΩ ensures it can effectively limit current flow, optimising performance in various electronic applications.
How does the tolerance affect the overall circuit performance?
The ±1% tolerance ensures that this resistor maintains high accuracy in its resistance value, which is critical for maintaining circuit integrity and functionality.
What conditions are suitable for the usage of this component?
This component is suitable for use in environments ranging from -55 °C to +155 °C, making it adaptable for various applications, including automotive and industrial settings.
Why is the temperature coefficient of resistance important?
A low temperature coefficient of resistance allows for stable operation across varying temperatures, minimising variations in resistance that could affect circuit performance.
Related links
- Panasonic ERJ 6.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6801V
- Panasonic ERJ 6.8 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF6801X
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF10R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
