Panasonic ERJ 5.1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF5101V
- RS Stock No.:
- 176-0841
- Mfr. Part No.:
- ERJ8ENF5101V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£70.00
(exc. VAT)
£85.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.014 | £70.00 |
*price indicative
- RS Stock No.:
- 176-0841
- Mfr. Part No.:
- ERJ8ENF5101V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
Height 0.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
Related links
- Panasonic ERJ 5.1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF5101V
- Panasonic ERJ H3Q 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF2R20V
- Panasonic ERJ H3Q 6.8 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF6R80V
- Panasonic ERJ H3Q 8.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF8R20V
- Panasonic ERJ 270 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF2700V
- Panasonic ERJ 1.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF1201V
- Panasonic ERJ H3Q 3.9 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF3R90V
- Panasonic ERJ H3Q 5.6 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF5R60V


