Panasonic ERJ 59 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF5902V

Subtotal (1 reel of 5000 units)*

£35.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.007£35.00

*price indicative

RS Stock No.:
176-0840
Mfr. Part No.:
ERJ6ENF5902V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

59kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.12W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

0.6mm

Width

1.25mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

2mm

COO (Country of Origin):
CN
Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flow soldering

Low Resistance Tolerance

ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %

ERJ1R, 2R, 3R, 6R Type : ±0.5 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy