Panasonic ERJ 649 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6490V
- RS Stock No.:
- 176-0836
- Mfr. Part No.:
- ERJ3EKF6490V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.005 | £25.00 |
*price indicative
- RS Stock No.:
- 176-0836
- Mfr. Part No.:
- ERJ3EKF6490V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 649Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 649Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CN
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flow soldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
Related links
- Panasonic ERJ 649 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6490V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF10R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
- Panasonic ERJ H2R 2.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2701X
