Panasonic ERJ 33 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF3302V
- RS Stock No.:
- 175-5810
- Mfr. Part No.:
- ERJ8ENF3302V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£80.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.016 | £80.00 |
*price indicative
- RS Stock No.:
- 175-5810
- Mfr. Part No.:
- ERJ8ENF3302V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 33kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
Panasonic ERJ Series SMD Resistor, 33 kΩ Resistance, ±1 % Tolerance - ERJ8ENF3302V
This SMD resistor is a high-precision thick film component designed for reliable performance in electronic applications. Featuring a resistance Value of 33 kΩ, this resistor is encased in a 1206 (3216M) package, making it Compact and suitable for surface mounting. With a tolerance of ±1% and a power rating of 0.25 W, it meets rigorous standards for automotive applications.
Features & Benefits
• Operates effectively across a wide temperature range of -55 °C to +155 °C
• Compliant with AEC-Q200, ensuring automotive-grade reliability
• Minimal tolerance supports precise circuit design and performance
• Ideal for applications requiring thick film resistors with durability
• Compact 1206 SMD resistor package for space-efficient layouts
• Supports low power dissipation at a maximum of 0.25 W
• Compliant with AEC-Q200, ensuring automotive-grade reliability
• Minimal tolerance supports precise circuit design and performance
• Ideal for applications requiring thick film resistors with durability
• Compact 1206 SMD resistor package for space-efficient layouts
• Supports low power dissipation at a maximum of 0.25 W
Applications
• Used with automotive electronic control units
• Suitable for power management circuits in industrial automation
• Implemented in high-temperature electronic devices
• Ideal for safety-critical components in electronic assemblies
• Utilised in robotics for precise control systems
• Suitable for power management circuits in industrial automation
• Implemented in high-temperature electronic devices
• Ideal for safety-critical components in electronic assemblies
• Utilised in robotics for precise control systems
What temperature range can this component withstand in operation?
This component can operate effectively between -55 °C and +155 °C, accommodating both low and high-temperature applications.
How does the tolerance of this resistor impact circuit design?
The ±1% tolerance allows for precise resistance values, which are essential for maintaining the accuracy of circuit performance in various applications.
What advantages does this resistor offer for automotive use?
Being AEC-Q200 compliant, it ensures reliability in automotive environments, where components are exposed to vibrations, temperature fluctuations, and harsh conditions.
What factors contribute to this resistor's suitability for high-frequency applications?
The thick film technology employed in this resistor minimises unwanted parasitic capacitance, making it suitable for high-frequency signal applications.
How does the Compact 1206 package benefit PCB design?
The Compact size allows for higher component density on printed circuit boards, optimising layout space and improving overall design efficiency.
Related links
- Panasonic ERJ 33 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF3302V
- Panasonic ERJ 33 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8ENF33R0V
- Panasonic ERJ H3Q 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF2R20V
- Panasonic ERJ H3Q 6.8 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF6R80V
- Panasonic ERJ H3Q 5.6 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF5R60V
- Panasonic ERJ H3Q 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF2R70V
- Panasonic ERJ H3Q 8.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF8R20V
- Panasonic ERJ H3Q 1.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJH3QF1R20V


