Panasonic ERJ 3EK 66.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF6652V

Subtotal (1 reel of 5000 units)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.005£25.00

*price indicative

RS Stock No.:
175-5775
Mfr. Part No.:
ERJ3EKF6652V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

66.5kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ 3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

0.45mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.8mm

COO (Country of Origin):
CN

Panasonic ERJ3EK Series SMD Resistor, 66.5kΩ Resistance, 0.1W Power Rating - ERJ3EKF6652V


This SMD resistor is a Compact surface mount device featuring a resistance Value of 66.5 kΩ. This resistor employs thick film technology and is encapsulated in a 0603 (1608M) package. Designed for high performance, it offers a tolerance of ±1 % and operates effectively in a wide temperature range.

Features & Benefits


• Offers a precise resistance Value of 66.5 kΩ for optimal circuit performance

• Utilises thick film technology, ensuring robust construction and reliability

• 0603 package size enables easy integration into Compact circuit designs

• Provides a ±1 % tolerance, supporting high precision applications

• Capable of handling a power rating of 0.1W for efficient power management

• Complies with AEC-Q200, making it suitable for automotive applications

Applications


• Ideal for use in automotive electronics due to AEC-Q200 compliance

• Utilised in electronic circuit assemblies for precision resistance requirements

• Suitable for in automation systems requiring accurate resistors

• Commonly used in manufacturing process control and instrumentation

What is the operating temperature range for this component?


The component functions effectively in environments ranging from -55 °C to high temperatures, making it versatile for various applications, including automotive.

How does the tolerance level impact circuit design?


A tolerance of ±1 % ensures that the resistor maintains close adherence to its specified resistance, which is Crucial for maintaining circuit integrity and performance.

What factors should be considered when replacing this resistor?


When replacing, ensure compatibility with circuit specifications, especially resistance value, tolerance level, and power rating to achieve desired performance outcomes.

In which scenarios is the thickness of the film beneficial?


Thick film technology is advantageous in environments where durability and stability under varying conditions are essential, providing robustness in performance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy