Panasonic ERJ 390 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3900V
- RS Stock No.:
- 175-5764
- Mfr. Part No.:
- ERJ3EKF3900V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 80,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.005 | £25.00 |
*price indicative
- RS Stock No.:
- 175-5764
- Mfr. Part No.:
- ERJ3EKF3900V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 390Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 390Ω Resistance, ±1 % Tolerance - ERJ3EKF3900V
This SMD resistor is a high-performance component specifically designed for electronic applications. Catering to a resistance Value of 390 Ω, this thick film resistor is housed in a Compact 0603 (1608M) package. With an operating temperature range between -55 °C and +155 °C, it is suitable for diverse environments. This component adheres to automotive standards, ensuring reliability across various applications.
Features & Benefits
• Utilises thick film technology for improved reliability
• Exceptional precision with a tolerance of ±1%
• Power rating of 0.1 W for efficient performance
• Compact 0603 package optimises board space
• Compliant with AEC-Q200 for automotive applications
• Versatile for use in high-precision electronic circuits
• Exceptional precision with a tolerance of ±1%
• Power rating of 0.1 W for efficient performance
• Compact 0603 package optimises board space
• Compliant with AEC-Q200 for automotive applications
• Versatile for use in high-precision electronic circuits
Applications
• Utilised in automotive electronic control units
• Ideal for signal conditioning and processing circuits
• Implemented in consumer electronics for enhanced functionality
• Used in industrial automation and control systems
• Essential for telecommunications equipment stability
• Ideal for signal conditioning and processing circuits
• Implemented in consumer electronics for enhanced functionality
• Used in industrial automation and control systems
• Essential for telecommunications equipment stability
What are the thermal specifications of this component?
The resistor can operate effectively between -55 °C and +155 °C, making it suitable for a wide range of temperature-sensitive applications. This capability enhances its reliability in extreme conditions, ensuring consistent performance.
How does the tolerance impact the performance of this resistor?
With a tolerance of ±1%, it allows precise control over resistance values, enabling finer adjustments in circuits where accuracy is critical. This level of precision is particularly beneficial in automotive and precision electronic applications.
What standards does this component comply with for automotive use?
It meets the AEC-Q200 standard, which demonstrates its Ability to withstand rigorous testing and conditions typical in automotive environments. This compliance assures reliAbility and durAbility within automotive electronic systems.
Related links
- Panasonic ERJ 390 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3900V
- Panasonic ERJ 390 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - ERJ2RKF3900X
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF10R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X


