Panasonic ERJ 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2201V

Subtotal (1 reel of 5000 units)*

£35.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.007£35.00

*price indicative

RS Stock No.:
175-5754
Mfr. Part No.:
ERJ3EKF2201V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.2kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Width

0.8mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 2.2 kΩ Resistance, ±1 % Tolerance - ERJ3EKF2201V


This SMD resistor is a high-performance component designed for use in a variety of electronic applications. With a resistance Value of 2.2 kΩ, this Compact 0603 SMD resistor adheres to stringent standards, making it suitable for automotive and other demanding environments. It features a power rating of 0.1 W and operates efficiently across a broad temperature range from -55 °C to +155 °C, ensuring reliability in critical applications.

Features & Benefits


• Utilises thick film technology for enhanced durability
• Maintains a low tolerance of ±1% for consistent performance
• Operates reliably under AEC-Q200 automotive standards
• Complements designs needing a small SMD resistor package
• Supports high-temperature environments without degradation
• Optimised for applications requiring stable power ratings up to 0.1 W

Applications


• Used in automotive control systems for precise resistance
• Ideal for power management circuits in electronic devices
• Suitable for signal processing where stability is Crucial
• Employed in Compact electronics requiring space-efficient components
• Utilised in sensor technologies for accurate data transmission

What makes this suitable for automotive applications?


It adheres to AEC-Q200 standards, ensuring durability and reliability in high-stress environments, which are prevalent in automotive systems.

How does the resistor maintain stability under varying temperatures?


The component is designed to function effectively within a temperature range of -55 °C to +155 °C, making it Ideal for applications exposed to extreme conditions.

What advantages does the low tolerance provide in electronic circuits?


A tolerance of ±1% enables precise performance, ensuring that circuits operate accurately and reliably, which is Crucial for high-performance applications.

Can I use this resistor in power-sensitive designs?


Yes, it features a power rating of 0.1 W, making it suitable for applications where minimising power consumption is essential while maintaining efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy