Panasonic ERJ 200 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2000V

Subtotal (1 reel of 5000 units)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.005£25.00

*price indicative

RS Stock No.:
175-5752
Mfr. Part No.:
ERJ3EKF2000V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

200Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Height

0.45mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

0.8mm

Length

1.6mm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 200Ω Resistance, ±1 % Tolerance - ERJ3EKF2000V


This SMD resistor is a high-precision electronic component designed for a variety of applications within the electronics and automotive industries. With a resistance Value of 200 Ω and constructed using thick film technology, this component comes in the Compact 0603 resistor package. It can operate effectively within a temperature range of -55 °C to +155 °C, making it suitable for rigorous environmental conditions.

Features & Benefits


• Low tolerance of ±1% ensures accurate performance
• Rated power of 0.1 W accommodates diverse circuit needs
• Proven temperature resistance guarantees reliability under stress
• Compliant with AEC-Q200 standards for automotive applications
• Compact 0603 package optimises space on PCBs
• Robust thick film construction enhances durability

Applications


• Utilised in precision measurement devices for accurate readings
• Incorporated in automotive control units for reliable performance
• Employed in consumer electronics requiring Compact sizing
• Suitable for power management systems in industrial
• Compatible with various circuit designs needing low power dissipation

What conditions are suitable for this resistor's operation?


It can operate in a wide temperature range from -55 °C to +155 °C, making it suitable for varied environments, including extreme conditions found in automotive settings.

How does its tolerance affect circuit designs?


The low tolerance of ±1% allows for precise resistance values, which is critical in applications where accuracy directly impacts circuit functionality and performance.

What makes this resistor appropriate for automotive applications?


It meets AEC-Q200 standards, ensuring reliability and performance in automotive environments where components may be exposed to harsh conditions.

How does the packaging of this resistor impact its usability?


The 0603 package offers a space-saving design, making it Ideal for use in Compact electronic devices, allowing for efficient PCB layout.

What power rating should be considered when integrating this component?


It is rated for 0.1 W, suitable for applications that require effective power handling without excessive heat generation, essential for maintaining circuit integrity.

Related links