Panasonic ERJ 150 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1503V

Subtotal (1 reel of 5000 units)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.005£25.00

*price indicative

RS Stock No.:
175-5747
Mfr. Part No.:
ERJ3EKF1503V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

150kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Length

1.6mm

Height

0.45mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 150 kΩ Resistance, 0603 Package/Case - ERJ3EKF1503V


This SMD resistor offers a resistance of 150 kΩ, designed primarily for surface-mount applications. With a Compact 0603 (1608M) package, it is suitable for various electronic components where space is limited. This thick film resistor features a tolerance of ±1 % and operates effectively within a temperature range of -55 °C to +155 °C, meeting the stringent automotive standard of AEC-Q200.

Features & Benefits


• High precision with a resistance Value of 150 kΩ
• Suitable for harsh environmental conditions
• Works well in automotive applications and electronics
• Compact 0603 package for space-efficient integration
• Thick film technology ensures stability and reliability
• Capable of handling power ratings of up to 0.1 W

Applications


• Used in automotive instrumentation and control systems
• Integrates seamlessly into consumer electronics circuits
• Employed in telecommunications equipment for robust performance
• Utilised in industrial automation for reliable signal processing

What are the operating temperature limits for this resistor?


The resistor operates within a minimum temperature of -55 °C and a maximum of +155 °C, providing versatility in diverse environments.

How does the tolerance impact the performance of this resistor?


The ±1 % tolerance ensures accuracy in resistance, which is Crucial for precision applications where slight variations can affect overall system performance.

What advantages does thick film technology offer compared to other resistor types?


Thick film technology provides excellent stability and resistance to environmental conditions, making it Ideal for applications requiring high reliability.

Can this resistor be used in high-frequency circuits?


Yes, the design ensures consistent performance, but it is recommended to evaluate its specifications within the context of your specific circuit's frequency requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy