Panasonic ERJ 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1502V
- RS Stock No.:
- 175-5746
- Mfr. Part No.:
- ERJ3EKF1502V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£30.00
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.006 | £30.00 |
*price indicative
- RS Stock No.:
- 175-5746
- Mfr. Part No.:
- ERJ3EKF1502V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 15kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 15 kΩ Resistance, ±1 % Tolerance - ERJ3EKF1502V
This SMD resistor is a highly efficient 15 kΩ component designed for precision applications in electronics. Measuring 0603 (1608M), it utilises thick film technology for optimal performance. With a power rating of 0.1 W and a tolerance of ±1%, this resistor is suitable for various electronic designs, including automotive applications adhering to strict AEC-Q200 standards. It operates effectively within a temperature range of -55°C to +155°C.
Features & Benefits
• Provides a resistance Value of 15 kΩ to meet specific requirements
• Utilises thick film technology for improved circuit reliability
• Features a Compact 0603 package for space-constrained designs
• Designed to operate under harsh conditions from -55°C to +155°C
• Ensures low tolerance for high precision in critical applications
• Rated for 0.1 W power, accommodating moderate energy needs
• Utilises thick film technology for improved circuit reliability
• Features a Compact 0603 package for space-constrained designs
• Designed to operate under harsh conditions from -55°C to +155°C
• Ensures low tolerance for high precision in critical applications
• Rated for 0.1 W power, accommodating moderate energy needs
Applications
• Employed in automotive circuits for dependable performance
• Utilised in consumer electronics for precise signal processing
• Integrated into industrial automation systems for control functions
• Suitable for telecommunications equipment for robust connectivity
• Utilised in consumer electronics for precise signal processing
• Integrated into industrial automation systems for control functions
• Suitable for telecommunications equipment for robust connectivity
What makes this component suitable for automotive applications?
The component complies with AEC-Q200 standards, ensuring reliability in automotive environments where temperature extremes and performance consistency are crucial.
How does the tolerance specification affect the performance in electronic circuits?
The ±1% tolerance allows for high precision in the resistor's value, making it Ideal for sensitive applications where precise current and voltage regulation are necessary.
Can this resistor function effectively in extreme temperatures?
Yes, it can operate within a temperature range of -55°C to +155°C, ensuring reliable performance despite environmental fluctuations.
What is the significance of using thick film technology in this resistor?
Thick film technology enhances the stAbility and durAbility of the resistor, contributing to its Ability to withstand harsh conditions and extended operational life.
Related links
- Panasonic ERJ 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1502V
- Panasonic ERJ 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF15R0V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 1.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1501X
