Panasonic ERJ 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1501V
- RS Stock No.:
- 175-5744
- Mfr. Part No.:
- ERJ3EKF1501V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£20.00
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 125,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.004 | £20.00 |
*price indicative
- RS Stock No.:
- 175-5744
- Mfr. Part No.:
- ERJ3EKF1501V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.5kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.5kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.45mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 1.5kΩ Resistance, ±1 % Tolerance - ERJ3EKF1501V
This SMD resistor is designed for precision in electronic applications. With a resistance Value of 1.5 kΩ, this thick film component is housed in a Compact 0603 package, measuring 1.6mm x 0.8mm. Its tolerance of ±1 % ensures stable performance, making it suitable for various high-quality circuit designs. The component can operate under extreme conditions, with a temperature range of -55 °C to +155 °C, meeting AEC-Q200 automotive standards.
Features & Benefits
• Reliable 1.5 kΩ resistance for consistent electronic performance
• Compact 0603 design saves space on PCBs
• ±1 % tolerance provides accuracy for critical applications
• High-temperature resistance enhances durability in diverse environments
• AEC-Q200 compliance ensures automotive-grade quality
• Thick film technology delivers stable thermal performance
• Compact 0603 design saves space on PCBs
• ±1 % tolerance provides accuracy for critical applications
• High-temperature resistance enhances durability in diverse environments
• AEC-Q200 compliance ensures automotive-grade quality
• Thick film technology delivers stable thermal performance
Applications
• Used in automotive electronic control units
• Suitable for precision measurement devices
• Ideal for signal integrity circuits in telecommunications
• Utilised in power management systems for efficient operation
• Suitable for precision measurement devices
• Ideal for signal integrity circuits in telecommunications
• Utilised in power management systems for efficient operation
What temperature range can this component withstand in operation?
It can operate effectively within a wide temperature spectrum of -55 °C to +155 °C, making it versatile for extreme conditions.
How does this resistor handle fluctuations in electrical loads?
The low tolerance of ±1 % allows for precise control and stability in circuits, ensuring performance even with varying loads.
What advantages does the thick film technology provide?
Thick film technology enhances the resistor's thermal stability, making it reliable across a range of temperatures and operational conditions.
In which types of projects would this SMD resistor be most beneficial?
This component is particularly useful in projects requiring precise electrical measurements and stable performance, such as those in automation and automotive applications.
Why is the AEC-Q200 standard important for this resistor?
Compliance with AEC-Q200 signifies that this component meets stringent automotive quality and reliability standards, ensuring safety and performance in automotive applications.
Related links
- Panasonic ERJ 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1501V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 1.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1501X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X
