Panasonic ERJ 13 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1302V

Subtotal (1 reel of 5000 units)*

£15.00

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.003£15.00

*price indicative

RS Stock No.:
175-5742
Mfr. Part No.:
ERJ3EKF1302V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

13kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Width

0.8mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 13 kΩ Resistance, ±1 % Tolerance - ERJ3EKF1302V


This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 13 kΩ, it belongs to the robust category of thick film resistors, specifically in the 0603 package size. Operating within a wide temperature range of -55 °C to +155 °C, it is particularly suitable for automotive and industrial environments, adhering to the AEC-Q200 automotive standard.

Features & Benefits


• Offers a resistance of 13 kΩ for precise circuit performance
• Manufactured using thick film technology for enhanced durability
• Available in a Compact 0603 form factor suitable for space-constrained designs
• Tolerance of ±1% ensures consistent and reliable performance
• Rated for a power handling capacity of 0.1 W to support various uses
• Complies with automotive standards, ensuring reliability in demanding conditions

Applications


• Utilised in automotive circuits to ensure reliability
• Designed for use in industrial equipment for stable performance
• Adopted in electronic devices requiring Compact design solutions
• Employed in automation systems requiring precise resistance values

What power rating does this component support?


The component is rated for a power handling of 0.1 W, making it suitable for low-power applications.

How does temperature affect performance?


It operates effectively within a temperature range of -55 °C to +155 °C, ensuring reliable performance across various conditions.

What industries commonly utilise this type of resistor?


This type of resistor is commonly found in automotive, industrial, and electronic sectors, meeting specific application needs.

What are the advantages of a ±1% tolerance?


A tolerance of ±1% allows for greater accuracy in circuit design, ensuring reliable functionality amidst fluctuations.

Why is thick film technology preferred for this resistor?


Thick film technology enhances durability and thermal stability, making it Ideal for demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy