Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X
- RS Stock No.:
- 174-6048
- Mfr. Part No.:
- ERA2AEB102X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£22.50
(exc. VAT)
£27.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 97,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.045 | £22.50 |
| 2500 - 4500 | £0.042 | £21.00 |
| 5000 - 9500 | £0.039 | £19.50 |
| 10000 + | £0.036 | £18.00 |
*price indicative
- RS Stock No.:
- 174-6048
- Mfr. Part No.:
- ERA2AEB102X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.063W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Width | 0.5mm | |
| Termination Style | Surface Mount | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.063W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Width 0.5mm | ||
Termination Style Surface Mount | ||
Height 0.35mm | ||
- COO (Country of Origin):
- MY
Panasonic Series ERA SMD Resistor, 1kΩ Resistance, ±0.1 % Tolerance - ERA2AEB102X
This SMD resistor is a thin film component designed for high-precision applications. Measuring 0402 in size (1.0 x 0.5 mm), it boasts a resistance Value of 1 kΩ with a power rating of 0.063 W. Ideal for automotive use, this resistor meets AEC-Q200 standards, ensuring reliability in demanding environments. With a temperature coefficient of ±25 ppm/°C, it maintains performance across a wide operating temperature range of -55 °C to +155 °C.
Features & Benefits
• High reliability for stable performance in humid conditions
• Achieves low tolerance levels for precise measurements
• Suitable for high-temperature environments up to 155 °C
• Reliable for low current noise applications
• Manufactured under rigorous automotive standards for quality assurance
• Optimised design for minimal electrical interference
Applications
• Used in automotive electronics for reliable component integration
• Ideal for precision instrumentation requiring high accuracy
• Utilised in communication devices for signal processing
• Commonly deployed in industrial automation systems
• Integration into consumer electronics for stabilised performance
What benefits does the temperature coefficient of ±25 ppm/°C provide?
The low temperature coefficient enhances the resistor's accuracy and stability, ensuring minimal drift in resistance Value across varying temperatures, which is VITAL in precision applications.
How can this resistor contribute to the durability of automotive systems?
Its AEC-Q200 compliance ensures it withstands the harsh conditions typically encountered in automotive environments, thus promoting longer system lifespans and fewer failures.
What are the implications of having a tolerance of ±0.1 %?
This low tolerance allows for tighter control in electronic circuits, leading to improved performance and reliability in applications where precision is essential, such as medical and aerospace technology.
How does the packaging method impact the usability of this resistor?
The standard taping method enables easy integration into automated assembly processes, enhancing production efficiency and reducing the risk of handling errors during placement on PCBs.
What maintenance is required for this resistor when used in electronic circuits?
No specific maintenance is needed for the resistor itself; however, ensuring a stable operating environment and avoiding excessive heat or moisture will help maintain optimal performance over time.
Related links
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2ARB102X
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 21 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB2102X
- Panasonic ERA 2.7 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB272X
- Panasonic ERA 49.9 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB49R9X


