Panasonic ERA 22 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB223X

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

£400.00

(exc. VAT)

£500.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.04£400.00
20000 - 20000£0.038£380.00
30000 +£0.037£370.00

*price indicative

RS Stock No.:
172-4431
Mfr. Part No.:
ERA2AEB223X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.35mm

Width

0.5mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1mm

Termination Style

Solder

Panasonic Series ERA SMD Resistor, 22kΩ Resistance, ±0.1 % Tolerance - ERA2AEB223X


This SMD resistor is specifically designed for precision applications, featuring a resistance Value of 22 kΩ. Utilising Advanced thin film technology, it excels in maintaining accuracy and stability under varying conditions. With a Compact 0402 (1005M) package, this component fits seamlessly into designs requiring surface mount technology.

Features & Benefits


• Offers ±0.1 % tolerance for high precision measurements

• Maintains stability with a temperature coefficient of ±25 ppm/°C

• Rated for a maximum power of 0.063W

• Complies with AEC-Q200 automotive standards for quality assurance

• Ideal for temperature-sensitive applications due to low tolerance

• Specifically designed for ease of integration in Compact designs

Applications


• Used in automotive and industrial automation systems

• Suitable for signal processing in electronic circuits

• Ideal for voltage divider circuits in various devices

• Utilised in precision measurement equipment and sensors

What is the significance of the tolerance Value for this component?


The ±0.1 % tolerance ensures that the resistance stays within very tight limits, making it suitable for applications requiring high accuracy such as digital circuits and high-fidelity audio equipment.

How does the temperature coefficient impact the performance of this resistor?


The temperature coefficient of ±25 ppm/°C signifies that resistance changes minimally with temperature fluctuations, enhancing long-term stability and reliability in critical applications.

In what scenarios would the power rating of 0.063W be sufficient?


This power rating is well-suited for low-power electronic devices, including signal processors and low-noise amplifiers, where minimal heat generation is essential for performance.

Why is adherence to AEC-Q200 important for this component?


Compliance with AEC-Q200 standards assures users of the component's reliability in harsh automotive environments, making it dependable for use in automotive electronics and control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy