Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F3301V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£85.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.017£85.00
10000 +£0.015£75.00

*price indicative

RS Stock No.:
172-4217
Mfr. Part No.:
ERJPA3F3301V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.33W

Voltage

100V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

0.8mm

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.45mm

Panasonic ERJPA3 Series SMD Resistor, 3.3 kΩ Resistance, 0.33W Power Rating - ERJPA3F3301V


This SMD resistor is a high precision component designed for diverse electronic applications. With a resistance Value of 3.3 kΩ and dimensions of a 0603 package, it is suitable for Compact circuitry. Built using thick film technology, this automotive-grade resistor meets AEC-Q200 standards, ensuring it excels in demanding environments. Operating within a temperature range of -55°C to +155°C, it delivers reliable performance across applications.

Features & Benefits


• Features thick film technology for enhanced performance stability
• Accurate resistance Value of 3.3 kΩ ensures precise circuit functionality
• Compact 0603 package facilitates space-efficient designs
• Operates reliably in extreme temperatures, -55°C to +155°C
• Rated at 0.33W, suitable for various electronic applications
• Compliant with AEC-Q200, Ideal for automotive uses

Applications


• Used for signal processing in automotive control units
• Effective in power management systems in electronic devices
• Utilised in precision measurement
• Integrated into communication devices for stable operation
• Utilised in industrial automation equipment for reliable performance

What temperature range can be tolerated without affecting performance?


It can operate within a temperature range from -55°C to +155°C, allowing it to function reliably in various conditions.

How does the technology used in this resistor impact its reliability?


The thick film technology Effective enhances durability and stability, contributing to consistent performance in both standard and extreme environments.

What is the significance of the resistance Value in practical applications?


A resistance Value of 3.3 kΩ is Crucial for specific applications, ensuring that circuits function as designed while maintaining energy efficiency.

What precisely does AEC-Q200 compliance mean for this resistor?


AEC-Q200 compliance verifies that the component meets rigorous automotive quality standards, ensuring its reliability in critical applications within the automotive sector.

How does this resistor benefit circuit design in terms of space?


The Compact 0603 package size allows for efficient use of space on printed circuit boards (PCBs), making it Ideal for modern electronic designs where space is at a premium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy