Panasonic ERJP14 2.2 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J2R2U

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£140.00

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.028£140.00
10000 +£0.027£135.00

*price indicative

RS Stock No.:
172-3964
Mfr. Part No.:
ERJP14J2R2U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Thick Film

Package/Case

1210

Tolerance

±5 %

Packaging

Embossed Carrier Tape

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

-100 ppm/°C, +600 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP14

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Solder

Width

2.5mm

Height

0.6mm

1210 Format Anti-Surge Resistors, ERJP14 Series - 5%


Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Features and Benefits:


AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy