Panasonic ERJU03 620 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F6200V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£100.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000£0.02£100.00
25000 - 45000£0.018£90.00
50000 - 95000£0.017£85.00
100000 +£0.016£80.00

*price indicative

RS Stock No.:
172-3906
Mfr. Part No.:
ERJU03F6200V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

620Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Height

0.45mm

Width

0.8mm

Termination Style

SMT

0603 Format Anti-Sulfurated Resistor, ERJU03 Series


Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.

Features and Benefits:


ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation

High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes

Ideal for both reflow and flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy