Panasonic ERJP08 270Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W
- RS Stock No.:
- 172-3881
- Mfr. Part No.:
- ERJP08J271V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3881
- Mfr. Part No.:
- ERJP08J271V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 270Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 270Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.66W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Panasonic ERJP08 24kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJT08 10Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- Vishay 680Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRCW1206680RJNEA
- Panasonic ERJ 750Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 91Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Vishay CRCW 470Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Vishay CRCW 330Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJ 43Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
