Panasonic ERJP06 1 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R0V
- RS Stock No.:
- 172-3874
- Mfr. Part No.:
- ERJP06J1R0V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£65.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.013 | £65.00 |
| 10000 - 15000 | £0.013 | £65.00 |
| 20000 - 35000 | £0.013 | £65.00 |
| 40000 + | £0.013 | £65.00 |
*price indicative
- RS Stock No.:
- 172-3874
- Mfr. Part No.:
- ERJP06J1R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 → +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 → +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 0.6mm | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJP06 Series SMD Resistor, 1Ω Resistance, 0.5W Power Rating - ERJP06J1R0V
This SMD resistor is designed for precision applications where low resistance and reliability are paramount. Featuring a resistance Value of 1 Ω, this thick film SMD resistor comes in a Compact 0805 package, perfect for space-constrained environments. Its operational capabilities range from -55°C to +155°C, making it suitable for various industrial uses, particularly in automotive settings adhering to stringent AEC-Q200 standards.
Features & Benefits
• Offers a nominal resistance of 1 Ω for precise applications
• Thick film technology ensures durability and performance
• Compact 0805 case size fits in limited spaces effectively
• Rated power of 0.5 W supports various electronic circuits
• Tolerance of ±5% allows for consistent performance accuracy
• Thick film technology ensures durability and performance
• Compact 0805 case size fits in limited spaces effectively
• Rated power of 0.5 W supports various electronic circuits
• Tolerance of ±5% allows for consistent performance accuracy
Applications
• Utilised in automotive electronic control units for reliability
• Effective in robotics for effective power management
• Integrated into power converters for efficiency in energy use
• Ideal for communication devices requiring stable performance
• Effective in robotics for effective power management
• Integrated into power converters for efficiency in energy use
• Ideal for communication devices requiring stable performance
What temperature range can this component operate in?
The component can function effectively between -55°C and +155°C, accommodating various environmental conditions.
What advantages does thick film technology provide?
Thick film technology enhances the robustness of the resistor, promoting long-term stability and resistance to thermal and mechanical stress.
How does its Compact size contribute to design flexibility?
The small 0805 package size allows for easy integration into Compact circuit designs, making it Ideal for modern electronic devices.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 1 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R0V
- Panasonic ERJP06 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J102V
- Panasonic ERJP06 1 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J105V
- Panasonic ERJP06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J471V
- Panasonic ERJP06 560 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J561V
- Panasonic ERJP06 2.7 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J2R7V
- Panasonic ERJP06 4.7 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J4R7V
- Panasonic ERJP06 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J2R2V
