Panasonic ERJP06 47 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J473V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£65.00

(exc. VAT)

£80.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.013£65.00
10000 +£0.013£65.00

*price indicative

RS Stock No.:
172-3872
Mfr. Part No.:
ERJP06J473V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

47kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±5 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.25mm

Height

0.6mm

Standards/Approvals

RoHS

Length

2mm

0805 Format Anti-Surge Resistors, ERJP06 Series - 5%


Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Features and Benefits:


AEC-Q200 qualified

0.50 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy