Panasonic ERJPA3 510 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5103V
- RS Stock No.:
- 172-3863
- Mfr. Part No.:
- ERJPA3F5103V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£80.00
(exc. VAT)
£95.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.016 | £80.00 |
| 10000 + | £0.014 | £70.00 |
*price indicative
- RS Stock No.:
- 172-3863
- Mfr. Part No.:
- ERJPA3F5103V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 510kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 510kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
0603 Format Resistor 0.25W, ERJPA3 Series - 1%, 2.1kΩ to 1MΩ
The ERJPA3 series of chip resistors offer ESD surge characteristics superior to standard metal film resistors and an ESD voltage rating of 3.0kV. They consist of a metal glaze thick film resistive element and three layers of electrodes and are suitable for reflow and flow soldering.
With TS 16949 and AEC-Q200 certifications, these chip resistors are suitable for automotive applications. Other applications include power supplies/inverters, strobe lighting, LCD televisions and consumer electronics.
High reliability and stable circuit operation
Space saving 0603 package size (1.6 x 0.8 x 0.45 mm)
Stable resistance control TCR of 100ppm
Tolerance options of ±0.5%, ±1%, and ±5%
Related links
- Panasonic ERJPA3 510 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5103V
- Panasonic ERJPA3 510 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5100V
- Panasonic ERJPA3 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F27R0V
- Panasonic ERJPA3 30 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F30R0V
- Panasonic ERJPA3 390 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3900V
- Panasonic ERJPA3 360 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3603V
- Panasonic ERJPA3 1.8 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1801V
- Panasonic ERJPA3 750 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F7503V


