Panasonic ERJPA3 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1501V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£80.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.016£80.00
10000 +£0.014£70.00

*price indicative

RS Stock No.:
172-3841
Mfr. Part No.:
ERJPA3F1501V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

100V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

0.8mm

COO (Country of Origin):
JP

0603 Format Resistor 0.25W, ERJPA3 Series - 1%,1Ω to 2kΩ


ESD surge characteristics superior to standard metal film resistors, ESD Voltage Rating of 3.0kV

High reliability and Stable Circuit Operation

Metal glaze thick film resistive element and three layers of electrodes

Suitable for both reflow and flow soldering

Space Saving 0603 Package Size (1.6 x 0.8 x 0.45 mm)

Stable Resistance Control TCR of 100ppm

Tolerance Options of ±0.5%, ±1%, and ±5%

TS 16949 and AEC-Q200 Qualified thus Usable in Automotive Applications, ECU; Power Supplies/Inverters; Strobe Lighting and LCD Televisions in the Automotive, Industrial Electronics, Lighting and Consumer Electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy