Panasonic ERJPA3 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1203V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£80.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.016£80.00
10000 +£0.014£70.00

*price indicative

RS Stock No.:
172-3837
Mfr. Part No.:
ERJPA3F1203V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

120kΩ

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

100V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

RoHS

Height

0.45mm

Length

1.6mm

Termination Style

Solder

0603 Format Resistor 0.25W, ERJPA3 Series - 1%, 2.1kΩ to 1MΩ


The ERJPA3 series of chip resistors offer ESD surge characteristics superior to standard metal film resistors and an ESD voltage rating of 3.0kV. They consist of a metal glaze thick film resistive element and three layers of electrodes and are suitable for reflow and flow soldering.

With TS 16949 and AEC-Q200 certifications, these chip resistors are suitable for automotive applications. Other applications include power supplies/inverters, strobe lighting, LCD televisions and consumer electronics.

High reliability and stable circuit operation

Space saving 0603 package size (1.6 x 0.8 x 0.45 mm)

Stable resistance control TCR of 100ppm

Tolerance options of ±0.5%, ±1%, and ±5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy