Panasonic ERA 22kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W

Stock information currently inaccessible
RS Stock No.:
172-3729
Mfr. Part No.:
ERA3ARW223V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.05%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy