Panasonic ERA 56 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB563V
- RS Stock No.:
- 172-3720
- Mfr. Part No.:
- ERA3APB563V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£715.00
(exc. VAT)
£860.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.143 | £715.00 |
| 10000 + | £0.141 | £705.00 |
*price indicative
- RS Stock No.:
- 172-3720
- Mfr. Part No.:
- ERA3APB563V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 56kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 56kΩ | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic 0.1W ERA Series 0.1% 15ppm,7.6kΩ → 100kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 56 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB563V
- Panasonic ERA 56 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB563V
- Panasonic ERA 56 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB563V
- Panasonic ERA 56 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB560V
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
