Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V

Subtotal (1 reel of 5000 units)*

£70.00

(exc. VAT)

£85.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.014£70.00

*price indicative

RS Stock No.:
172-3476
Mfr. Part No.:
ERJPA3F56R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

56Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.33W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.8mm

Height

0.45mm

Termination Style

Solder

Length

1.6mm

COO (Country of Origin):
JP

Panasonic ERJPA3 Series SMD Resistor, 56Ω Resistance, ±1 % Tolerance - ERJPA3F56R0V


This SMD resistor is a high precision component designed for a variety of electronic applications. Featuring a resistance Value of 56 Ω, this robust resistor utilises thick film technology in a Compact 0603 (1608M) package. It operates effectively within a wide temperature range, from -55°C to +155°C, making it suitable for challenging environments. With a power rating of 0.33W and a low tolerance of ±1%, users can rely on its stability and performance in various electrical and automotive applications, adhering to automotive standards such as AEC-Q200.

Features & Benefits


• Designed for high precision with a ±1% tolerance
• Offers a broad operating temperature range for stability
• Compact 0603 SMD design suitable for space-constrained applications
• Utilises thick film technology for improved reliability
• Delivers consistent performance with a 0.33W power rating
• Compliant with automotive standards ensuring performance in critical applications

Applications


• Used in automotive electronics for enhanced reliability
• Effective in industrial automation for robust performance
• Utilised in consumer electronics requiring Compact components
• Suitable for power management circuits in electronic devices

What advantages does the temperature range provide for this component?


The wide operating temperature range of -55°C to +155°C ensures that it can function reliably in extreme conditions, making it suitable for use in diverse environments without compromising performance.

How does the construction of this component affect its reliability?


The thick film technology enhances durability and stability, ensuring that the resistor maintains its characteristics over time, even in demanding applications such as automotive and industrial settings.

What factors should be considered when selecting a resistor for electrical applications?


Considerations include resistance value, tolerance, power rating, and temperature stability, as these factors influence the performance and efficiency of the overall circuit in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy