Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£85.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000£0.017£85.00
25000 - 45000£0.016£80.00
50000 - 95000£0.015£75.00
100000 +£0.014£70.00

*price indicative

RS Stock No.:
172-3475
Mfr. Part No.:
ERJPA3F5600V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

560Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

100V

Power Rating

0.33W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Width

0.8mm

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic ERJPA3 Series SMD Resistor, 560Ω Resistance, 0.33W Power Rating - ERJPA3F5600V


This SMD resistor is a high-performance electronic component designed for a variety of applications within the electrical and mechanical industries. With a resistance of 560 Ω, this thick film resistor conforms to the 0603 (1608M) package size, making it Ideal for surface mount technology installations. It operates efficiently across a wide temperature range from -55°C to +155°C, ensuring reliable performance in challenging environments.

Features & Benefits


• Designed with a resistance Value of 560 Ω for precise applications
• Utilises thick film technology for improved thermal stability
• Constructed as a 0603 SMD resistor to optimise space in circuits
• Provides a power rating of 0.33W for reliable functionality
• Includes a tolerance of ±1% for consistent performance
• AEC-Q200 compliant, suitable for automotive-grade components

Applications


• Used in automotive electronics for dependable performance
• Suitable for precision resistors in industrial automation
• Ideal for power management circuits in consumer electronics
• Utilised in communication devices for signal processing
• Effective in high-temperature to maintain reliability

What thermal characteristics should be considered when selecting this component for high-temperature environments?


It operates efficiently within a temperature range from -55°C to +155°C, ensuring robust performance even in extreme conditions. This wide range makes it suitable for demanding applications where temperature fluctuations are a concern.

How does the tolerance impact the performance of this resistor in a circuit?


With a tolerance of ±1%, it ensures that the resistance is accurately maintained, reducing variations in circuit operation and enhancing overall reliability in sensitive electronic applications.

What advantages does thick film technology provide in this resistor’s design?


Thick film technology enhances thermal stability and reliability, allowing the resistor to maintain consistent resistance under varying environmental conditions, thereby improving circuit performance.

In what specific industries can this resistor be particularly beneficial?


It is especially beneficial in the automotive and consumer electronics industries, where reliability and precision are critical for optimal device functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy