Panasonic ERJPA3 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1200V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£80.00

(exc. VAT)

£95.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000£0.016£80.00
25000 - 45000£0.014£70.00
50000 - 95000£0.014£70.00
100000 +£0.013£65.00

*price indicative

RS Stock No.:
172-3443
Mfr. Part No.:
ERJPA3F1200V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

120Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.33W

Voltage

100V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

0.8mm

Length

1.6mm

Standards/Approvals

RoHS

Height

0.45mm

Panasonic ERJPA3 Series SMD Resistor, 120Ω Resistance, ±1 % Tolerance - ERJPA3F1200V


This SMD resistor is a high-quality electronic component designed to meet the demanding requirements of modern circuits. With a resistance value of 120Ω and a compact 0603 size, it is well-suited for various applications in the fields of automation and electronics. The robust thick film technology used in its construction ensures optimal performance across a wide range of environments.

Features & Benefits


• AEC-Q200 compliance caters to automotive applications

• ±1% tolerance allows for precise circuit performance

• Power rating of 0.33W supports high-efficiency designs

• ±100 ppm/°C temperature coefficient ensures stable operation

• Thick film technology enhances durability and reliability

• Suitable for use in high-density PCB layouts

Applications


• Used in automotive systems requiring precision resistors

• Designed for power management in electronic devices

• Ideal for signal processing in communication equipment

• Employed in consumer electronics for enhanced performance

• Utilised in industrial for sensor feedback systems

What properties ensure this resistor maintains performance in varying temperatures?


The resistor features a temperature coefficient of ±100 ppm/°C, allowing it to operate consistently across different temperature ranges, which is crucial for applications subjected to thermal variations.

How does the rated power affect the choice of this resistor in designs?


With a power rating of 0.33W, this resistor is suitable for applications that demand efficient power consumption while reducing heat generation, making it ideal for compact circuit designs where space is at a premium.

What is the significance of the AEC-Q200 standard for this resistor?


Compliance with the AEC-Q200 standard indicates that this resistor meets stringent automotive quality requirements, ensuring reliability and longevity in critical applications within vehicle electronics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy