Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W

Stock information currently inaccessible
RS Stock No.:
171-2010
Mfr. Part No.:
ERA8AEB914V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

910kΩ

Product Type

Surface Mount Resistor

Technology

Metal Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.6mm

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

COO (Country of Origin):
JP

High-Reliability Thin Film Chip Resistor, ERA8A Series (1206)


Stable operation in high temperatures / humidity

Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)

Excellent at dealing with current noise and non-linearity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy