Panasonic ERA 30 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % Surface 0.063 W - ERA2AEB303X
- RS Stock No.:
- 169-1564
- Mfr. Part No.:
- ERA2AEB303X
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1564
- Mfr. Part No.:
- ERA2AEB303X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 30kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0402 | |
| Packaging | 10000 pieces | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.063W | |
| Voltage | 25V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 30kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0402 | ||
Packaging 10000 pieces | ||
Tolerance ±0.1 % | ||
Power Rating 0.063W | ||
Voltage 25V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Termination Style Solder Pad | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0402 0.063W 0.1% 25ppm Metal Film Chip Resistors
From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.
AEC-Q200 qualified
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W
Applications
With an AEC-Q200 qualification, ERA surface mount resistors are Ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.
Surface Mount - 0402 - 0.1%
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 30 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % Surface 0.063 W - ERA2AEB303X
- Panasonic ERA 59 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % Surface 0.063 W - ERA2AEB5902X
- Panasonic ERA 4.99 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4991X
- Panasonic ERA 300 Ω, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB301X
- Panasonic ERA 2.49 kΩ, 0402 Metal Film Thin Film Resistor ±0.1 % Surface 0.063 W - ERA2AEB2491X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 12.1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB1212X
- Panasonic ERA 49.9 Ω, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB49R9X
