Panasonic ERA 10 kΩ, 0402 Metal Film Surface Mount Resistor ±0.5 % 0.063 W - ERA2AED103X

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

£230.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000£0.023£230.00
20000 +£0.022£220.00

*price indicative

RS Stock No.:
169-1553
Mfr. Part No.:
ERA2AED103X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Metal Film

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

±0.5 %

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

0.5mm

Length

1mm

Termination Style

Solder Pad

Standards/Approvals

RoHS

Height

0.35mm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 10kΩ Resistance, ±0.5 % Tolerance - ERA2AED103X


This is a high precision SMD resistor designed to meet the needs of modern electronics. With a resistance value of 10 kΩ and a compact 0402 package, it offers reliable performance in a small footprint. This resistor conforms to automotive standards and is engineered for high reliability even under stringent conditions, making it suitable for a variety of applications.

Features & Benefits


• Achieves low tolerance with a ±0.5% rating

• High accuracy with a temperature coefficient of ±25 ppm/°C

• Stable performance at temperatures from -55 °C to +155 °C

• AEC-Q200 compliant resistor ideal for automotive applications

• Metal film technology ensures minimal current noise

• Small package resistors fit into compact electronic designs

Applications


• Used in automotive electronic control units

• Essential for precision circuits in medical devices

• Integrated into reliable industrial automation equipment

• Applied in consumer electronics requiring high performance

• Suitable for telecommunications and high-frequency

What temperature range can be tolerated during operation?


The resistor operates effectively within a temperature range of -55 °C to +155 °C, making it ideal for diverse environments.

How does the tolerance level impact circuit design?


A low tolerance of ±0.5% enhances circuit accuracy, ensuring consistent performance across different applications, especially critical in automotive settings.

What benefits does metal film technology offer compared to other resistor types?


Metal film technology provides low current noise and reliable stability, benefiting applications that demand precision and reliability.

Are there any special soldering conditions to be aware of?


It is crucial to follow recommended soldering conditions to avoid damaging the resistor, particularly when using lead-free solder techniques.

How does the temperature coefficient affect the overall reliability?


A temperature coefficient of ±25 ppm/°C guarantees stable functionality across varying temperatures, addressing reliability concerns in sensitive electronic systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy