Panasonic ERA 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB122X
- RS Stock No.:
- 169-1550
- Mfr. Part No.:
- ERA2AEB122X
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
£350.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | £0.035 | £350.00 |
| 30000 + | £0.033 | £330.00 |
*price indicative
- RS Stock No.:
- 169-1550
- Mfr. Part No.:
- ERA2AEB122X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.063W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 0.5mm | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.2kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 50V | ||
Power Rating 0.063W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 0.5mm | ||
Height 0.35mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 1.2 kΩ Resistance, ±0.1 % Tolerance - ERA2AEB122X
This SMD resistor serves as a high-performance component in electronic circuits, designed primarily to deliver precise resistance. With a resistance Value of 1.2 kΩ, this thin film SMD resistor features a Compact 0402 (1005M) package. It boasts a low tolerance of ±0.1%, making it Ideal for applications requiring high accuracy and reliability. Designed to withstand extreme temperatures, it operates effectively within a range of -55°C to +155°C.
Features & Benefits
• High precision with a tolerance of ±0.1%
• Ideal for automotive applications due to AEC-Q200 compliance
• Compact size of 0402 for space-constrained designs
• Delivers consistent performance at a power rating of 0.063 W
• Excellent temperature coefficient of ±25 ppm/°C
• Utilises thin film technology for superior stability and accuracy
• Ideal for automotive applications due to AEC-Q200 compliance
• Compact size of 0402 for space-constrained designs
• Delivers consistent performance at a power rating of 0.063 W
• Excellent temperature coefficient of ±25 ppm/°C
• Utilises thin film technology for superior stability and accuracy
Applications
• Used with automotive electronic control units
• Implemented in high-frequency circuits for improved functionality
• Utilised in industrial automation systems for precise control
• Suitable for medical devices requiring stringent performance standards
• Implemented in high-frequency circuits for improved functionality
• Utilised in industrial automation systems for precise control
• Suitable for medical devices requiring stringent performance standards
What makes this resistor suitable for automotive applications?
The resistor's AEC-Q200 compliance ensures it meets high industry standards for automotive use, providing reliability under demanding conditions.
How does the low tolerance benefit circuit performance?
The low tolerance of ±0.1% allows for precise resistance values, minimising signal distortion and enhancing the overall accuracy of the circuit.
What environment can this component operate in?
It operates effectively in a temperature range from -55°C to +155°C, making it versatile for various applications, including extreme conditions.
What type of technology is used in this resistor's design?
It employs thin film technology, which provides enhanced performance and stability, making it Ideal for high-precision applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB122X
- Panasonic ERA 1.2kΩ, 0402 (1005M) Metal Film SMD Resistor ±0.1% 0.063W
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 12.1 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB1212X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 90.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB9092X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 21 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB2102X
