Panasonic ERA 300 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB304V

Subtotal (1 reel of 5000 units)*

£685.00

(exc. VAT)

£820.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.137£685.00

*price indicative

RS Stock No.:
169-1218
Mfr. Part No.:
ERA8AEB304V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

300kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Height

0.6mm

COO (Country of Origin):
JP

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors


From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application


With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Surface Mount - 1206 - 0.1 / 0.05%


Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy