Panasonic ERA 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - ERA2AEB203X

Subtotal (1 reel of 10000 units)*

£200.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship
Units
Per unit
Per Reel*
10000 +£0.02£200.00

*price indicative

RS Stock No.:
169-1193
Mfr. Part No.:
ERA2AEB203X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

20kΩ

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0402

Packaging

Tape

Tolerance

±0.1 %

Power Rating

0.063W

Voltage

25V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

0.5mm

Length

1mm

Termination Style

Solder

Height

0.35mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 20kΩ Resistance, ±0.1 % Tolerance - ERA2AEB203X


This SMD resistor is an essential component within electronic circuits, featuring a resistance Value of 20 kΩ. Designed with Advanced thin film technology, this 0402 resistor delivers reliable performance and stability in various applications. Its small size enables efficient use in Compact electronic designs, making it Ideal for high precision environments.

Features & Benefits


• Offers a low tolerance of ±0.1% for accurate readings

• Delivers a temperature coefficient of ±25 ppm/°C for thermal stability

• Rated for a power handling capacity of 0.063W for reliability

• Complies with AEC-Q200 standard for automotive applications

• Exhibits robust performance across a minimum temperature of -55 °C

• Contributes to precise circuit designs with high reliability

Applications


• Utilised in automotive electronics for reliable performance

• Integrated into precision measurement equipment for accuracy

• Employed in communication devices requiring miniaturised components

• Used in consumer electronics for enhanced functionality

What aspects should be considered when selecting a resistor for sensitive applications?


It’s Crucial to consider tolerance levels and temperature coefficients to ensure accuracy and reliability. Low tolerance resistors will provide less error in circuits, while appropriate temperature coefficients will maintain performance across varying temperatures.

How does the prescribed power rating influence circuit design?


The power rating of 0.063W is VITAL as it defines the maximum power the resistor can handle without risk of damage. Designers must ensure their circuits operate within this limit to prevent thermal overload, which could lead to failure.

Why are thin film resistors recommended for high-accuracy tasks?


Thin film resistors are known for their minimal noise and low drift properties, making them suitable for high-precision applications where EXACT values are critical, such as precision analogue circuits and instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy