Panasonic ERA 4.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB432V
- RS Stock No.:
- 169-1167
- Mfr. Part No.:
- ERA3AEB432V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£120.00
(exc. VAT)
£145.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.024 | £120.00 |
| 10000 - 10000 | £0.023 | £115.00 |
| 15000 + | £0.022 | £110.00 |
*price indicative
- RS Stock No.:
- 169-1167
- Mfr. Part No.:
- ERA3AEB432V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 4.3 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB432V
This SMD resistor is a precision component designed for high-performance electronic applications. With a resistance Value of 4.3 kΩ and housed in a Compact 0603 (1608M) package, this thin film SMD resistor is engineered to meet demanding standards. It operates effectively across a wide temperature range from -55°C to +155°C and is compliant with automotive industry standards.
Features & Benefits
• Utilises thin film technology for enhanced performance
• Offers a high tolerance of ±0.1% for precise application
• Suitable for temperatures from -55°C to +155°C
• Features a low temperature coefficient of ±25 ppm/°C
• Rated for a power capacity of 0.1 W, Ideal for Compact designs
• Meets AEC-Q200 automotive standards for reliability in vehicles
• Offers a high tolerance of ±0.1% for precise application
• Suitable for temperatures from -55°C to +155°C
• Features a low temperature coefficient of ±25 ppm/°C
• Rated for a power capacity of 0.1 W, Ideal for Compact designs
• Meets AEC-Q200 automotive standards for reliability in vehicles
Applications
• Used in automotive electronic circuits
• Utilised in precision instrumentation and measurement devices
• Effective in consumer electronics for efficient power management
• Applied in industrial automation systems for enhanced reliability
• Utilised in precision instrumentation and measurement devices
• Effective in consumer electronics for efficient power management
• Applied in industrial automation systems for enhanced reliability
What are the advantages of using a thin film design in this resistor?
Thin film design provides excellent stability and precision, resulting in lower noise and a more consistent performance across varying temperatures. This ensures that the resistor maintains its specified characteristics in critical applications.
How does the temperature rating affect the performance of this resistor?
Operating within the specified temperature range of -55°C to +155°C ensures reliability and reduces the risk of failure during extreme conditions. This is essential for applications in automotive and industrial environments where temperature fluctuations are common.
What distinguishes this resistor from standard carbon film or metal film options?
The thin film construction results in superior tolerance and stability compared to carbon or metal film types, making it more suitable for high-precision applications where accuracy is crucial. Additionally, it ensures consistent performance over its operational lifetime.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 4.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB432V
- Panasonic ERA 4.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB432V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


