Panasonic ERA 3.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB362V
- RS Stock No.:
- 169-1158
- Mfr. Part No.:
- ERA3AEB362V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | £0.03 | £150.00 |
| 15000 + | £0.029 | £145.00 |
*price indicative
- RS Stock No.:
- 169-1158
- Mfr. Part No.:
- ERA3AEB362V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.6kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.6kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 3.6 kΩ Resistance, 0.1W Power Rating - ERA3AEB362V
This SMD resistor is a high-performance component designed for precise electronic applications. Featuring thin film technology, this 0603 SMD resistor is Ideal for circuits requiring a resistance of 3.6 kΩ. With impressive specifications, including a tolerance of ±0.1%, this resistor caters to a wide range of operational conditions, making it suitable for various demanding environments.
Features & Benefits
• Offers high precision for accurate signal processing
• Low tolerance ensures consistent performance in critical applications
• Thin film design provides superior stability across temperature variations
• AEC-Q200 compliance guarantees reliability in automotive settings
• Operates effectively between temperatures of -55°C to +155°C
• Maintains a temperature coefficient of ±25 ppm/°C for improved accuracy
• Low tolerance ensures consistent performance in critical applications
• Thin film design provides superior stability across temperature variations
• AEC-Q200 compliance guarantees reliability in automotive settings
• Operates effectively between temperatures of -55°C to +155°C
• Maintains a temperature coefficient of ±25 ppm/°C for improved accuracy
Applications
• Used for precise signal processing in automotive electronics
• Integrated into precision measurement devices and automation systems
• Essential for high-frequency due to low parasitic effects
• Effective in consumer electronics for enhanced performance
• Suitable for industrial requiring stable electrical characteristics
• Integrated into precision measurement devices and automation systems
• Essential for high-frequency due to low parasitic effects
• Effective in consumer electronics for enhanced performance
• Suitable for industrial requiring stable electrical characteristics
How does the temperature coefficient affect performance in practical applications?
The temperature coefficient of ±25 ppm/°C ensures that resistance values remain stable across varying temperatures, which is critical in applications where temperature changes could impact circuit performance.
What makes this component appropriate for automotive use?
The compliance with AEC-Q200 standards indicates that it has been tested for automotive environments, ensuring durability and reliability in high-stress situations typical of vehicle electronics.
What are the advantages of using thin film technology in resistors?
Thin film technology enables the production of high precision resistors with low noise and high stability, making them Ideal for applications that demand accuracy and reliability over time.
How does the low tolerance contribute to circuit integrity?
A tolerance of ±0.1% ensures minimal deviation from the specified resistance value, which is Crucial for maintaining circuit integrity in sensitive electronic applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 3.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB362V
- Panasonic ERA 3.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB362V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
