Panasonic ERA 75 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB753V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£125.00

(exc. VAT)

£150.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 10000£0.025£125.00
15000 +£0.024£120.00

*price indicative

RS Stock No.:
169-1141
Mfr. Part No.:
ERA3AEB753V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

75kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Width

0.8mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 75 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB753V


This SMD resistor is designed to deliver exceptional performance with its thin film technology. Offering a resistance of 75 kΩ, this surface mount component fits the 0603 (1608M) package, making it Ideal for Compact electronic designs. It operates efficiently within a temperature range of -55°C to +155°C, ensuring reliability in various environmental conditions.

Features & Benefits


• Offers a resistance Value of 75 kΩ for versatile applications
• Utilises thin film technology for enhanced accuracy and stability
• Features a low tolerance of ±0.1 % for precise performance
• Compliant with AEC-Q200, suitable for automotive applications
• Power rating of 0.1 W, efficient for low-power circuits
• Exceptional temperature coefficient of ±25 ppm/°C for consistent performance

Applications


• Ideal for use in automotive electronic control units
• Suitable for precision measurement devices in automation
• Used in Advanced communication equipment
• Effective in high-temperature environments requiring stability

What advantages does the low tolerance provide in electronic circuits?


A low tolerance of ±0.1 % ensures that the resistor delivers highly accurate resistance values, which is critical for maintaining circuit integrity and performance, particularly in sensitive applications.

How does the temperature coefficient affect circuit performance?


The temperature coefficient of ±25 ppm/°C indicates minimal variation in resistance with temperature changes, making it suitable for applications where consistent performance is essential, even under varying thermal conditions.

In what scenarios would this component be used within automotive systems?


This component's AEC-Q200 compliance means it can be reliably used in safety-critical systems, such as engine control units, where precision and resilience against temperature fluctuations are paramount.

How does the thin film technology enhance the reliability of this component?


Thin film technology provides a uniform layer of resistive material, resulting in reduced noise and improved stability over time, ensuring that the resistor maintains its specified performance even under harsh conditions.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy