Panasonic ERA 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB201V
- RS Stock No.:
- 169-1137
- Mfr. Part No.:
- ERA3AEB201V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£130.00
(exc. VAT)
£155.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | £0.026 | £130.00 |
| 15000 + | £0.025 | £125.00 |
*price indicative
- RS Stock No.:
- 169-1137
- Mfr. Part No.:
- ERA3AEB201V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 200Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 200Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Height 0.45mm | ||
Width 0.8mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 200Ω Resistance, ±0.1 % Tolerance - ERA3AEB201V
This SMD resistor is a highly precise component designed for a variety of electronic applications. With a resistance Value of 200Ω and featuring thin film technology, it offers low tolerance and high accuracy performance. Measuring at 0603 (1608M), this surface mount resistor is Ideal for space-constrained designs while maintaining reliable reliability across automotive-grade applications.
Features & Benefits
• Ensures high accuracy with a tolerance of ±0.1%
• Utilises thin film technology for improved performance
• AEC-Q200 compliant for automotive reliability
• Operates effectively in temperatures as low as -55 °C
• Power rating of 0.1W suitable for various applications
• Minimal temperature coefficient of ±25 ppm/°C for stability
Applications
• Employed in automotive electronics and control systems
• Used in precision measurement devices and automation systems
• Ideal for high-speed communication equipment and consumer electronics
• Suitable for professional audio and video equipment
How does the temperature coefficient affect performance in electronic circuits?
The minimal temperature coefficient of ±25 ppm/°C ensures that the resistor's Value remains stable under varying temperature conditions, which is VITAL for maintaining circuit accuracy and performance over time.
What advantages does thin film technology offer compared to thicker film resistors?
Thin film technology provides superior performance in terms of higher accuracy, lower tolerance, and improved stability, making it more suitable for applications where precision is critical.
In what scenarios would the automotive-grade certification be necessary?
The automotive-grade certification ensures reliability and consistency under harsh conditions found in automotive environments, such as high vibrations and temperature extremes, which is Crucial for any automotive applications.
How does the Compact size of 0603 benefit circuit design?
The 0603 package size allows for a smaller footprint on PCBs, facilitating more efficient designs and enabling the inclusion of additional components within limited space, which is essential in modern electronics.
Related links
- Panasonic ERA 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB201V
- Panasonic ERA 200 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB204V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
