Panasonic ERA 200 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB204V
- RS Stock No.:
- 169-1136
- Mfr. Part No.:
- ERA6AEB204V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.028 | £140.00 |
| 10000 - 15000 | £0.027 | £135.00 |
| 20000 - 35000 | £0.026 | £130.00 |
| 40000 + | £0.024 | £120.00 |
*price indicative
- RS Stock No.:
- 169-1136
- Mfr. Part No.:
- ERA6AEB204V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 200kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 200kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Width 1.25mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 200kΩ Resistance, ±0.1 % Tolerance - ERA6AEB204V
This SMD resistor is designed for high-precision applications, featuring a resistance value of 200 kΩ and utilising thin film technology for improved performance. With dimensions of 0805 (2012M), it ensures seamless integration into various electronic circuits. This component is built to meet the stringent requirements of automotive standards, making it suitable for use in demanding environments.
Features & Benefits
• Offers a tolerance of ±0.1% for reliable performance
• Supports a power rating of 0.125W for efficient operation
• Exhibits a temperature coefficient of ±25 ppm/°C for stability
• Designed in a compact 0805 package for space saving
• Compliant with AEC-Q200 for automotive-grade reliability
• Low tolerance level enhances accuracy in critical applications
Applications
• Used in automotive electronics for enhanced reliability
• Employed in precision measurement devices for accurate readings
• Integrated into consumer electronics for improved functionality
• Suitable for industrial automation control systems
What advantages does the low tolerance provide in circuit design?
The low tolerance of ±0.1% enables a high degree of accuracy in circuit designs, reducing errors and ensuring that the circuit operates within specified parameters.
How does the temperature coefficient influence the resistor's performance?
The temperature coefficient of ±25 ppm/°C ensures that the resistor maintains its resistance value over a wide temperature range, making it reliable even in fluctuating environments.
What type of applications benefit from using this specific resistor?
This resistor is particularly beneficial in automotive and precision electronic applications, where reliability and accuracy are critical for optimal performance.
How does the thin film technology enhance performance compared to other resistor types?
Thin film technology allows for tighter tolerances, better thermal stability, and improved performance at higher frequencies compared to traditional thick film resistors.
Why is compliance with AEC-Q200 important for specific applications?
Compliance with AEC-Q200 indicates that the resistor meets stringent automotive quality and reliability standards, ensuring durability and performance in harsh automotive environments.
Related links
- Panasonic ERA 200 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB204V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 422 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4220V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 22 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB223V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
