Panasonic ERA 200 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB204V
- RS Stock No.:
- 169-1132
- Mfr. Part No.:
- ERA3AEB204V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£115.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.023 | £115.00 |
*price indicative
- RS Stock No.:
- 169-1132
- Mfr. Part No.:
- ERA3AEB204V
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 200kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 200kΩ Resistance, ±0.1 % Tolerance - ERA3AEB204V
This SMD resistor is designed for high-performance applications where precision is vital. With a resistance Value of 200 kΩ, these surface mount resistors are built using thin film technology to ensure superior accuracy. The Compact 0603 (1608M) package allows for easy integration into various electronic circuits, making it a preferred choice in automation and electronics.
Features & Benefits
• Offers a low tolerance of ±0.1% for enhanced accuracy
• Provides a power rating of 0.1W suitable for varied applications
• Temperature coefficient of ±25 ppm/°C ensures stable performance
• AEC-Q200 compliant for automotive industry requirements
• Compact 0603 size facilitates space-efficient designs
Applications
• Used in automotive circuits for reliable performance
• Suitable for automation requiring precise resistance
• Utilised in electronic devices demanding low tolerance specifications
• Applied in precision instrumentation for accurate measurements
What advantages do these resistors provide for automotive applications?
The AEC-Q200 compliance ensures these resistors meet rigorous automotive standards, providing reliable long-term performance under variable conditions often experienced in vehicles.
How do low tolerance and temperature coefficient specifications impact usability?
A low tolerance of ±0.1% ensures that the resistance stays close to the specified value, making it Ideal for sensitive applications, while a temperature coefficient of ±25 ppm/°C indicates minimal variance with temperature changes.
In what scenarios is the power rating of 0.1W significant?
This power rating means the resistors can effectively handle specific load conditions in tightly packed circuits where power levels are managed carefully, ensuring functionality without overheating.
Related links
- Panasonic ERA 200 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB204V
- Panasonic ERA 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB201V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W