Panasonic ERA 30 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB303V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£150.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
5000 - 5000£0.03£150.00
10000 - 15000£0.029£145.00
20000 +£0.028£140.00

*price indicative

RS Stock No.:
169-1129
Mfr. Part No.:
ERA3AEB303V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

30kΩ

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Width

0.8mm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 30kΩ Resistance, ±0.1 % Tolerance - ERA3AEB303V


This SMD Resistor is a VITAL component utilised in various electronic applications. Featuring a resistance Value of 30 kΩ and thin film technology, it ensures high precision in performance. With a Compact 0603 (1608M) resistor package, this product is suitable for space-constrained designs. Its robust specifications make it an Ideal choice for applications requiring reliability and efficiency.

Features & Benefits


• Provides precision with a tolerance of ±0.1 %

• Features a temperature coefficient of ±25 ppm/°C

• Operates reliably in minimum temperatures of -55 °C

• Designed to meet automotive standards with AEC-Q200 compliance

• Ensures stable performance as a temperature-stable resistor

• Capable of handling a power rating of 0.1W

Applications


• Used in automotive electronics for enhanced reliability

• Ideal for precision measurement circuits

• Commonly employed in consumer electronics designs

• Utilised in industrial automation control systems

• Selected for requiring low tolerance resistors

What specific temperature characteristics should I expect from this component?


It operates effectively within a range starting from a minimum of -55 °C, which ensures robust performance in a variety of environmental conditions.

How does the tolerance level affect the functionality in circuits?


With a tolerance of ±0.1 %, it provides precision that is critical for sensitive electronic applications, reducing the chance of error in circuit performance.

In what environments is this resistor typically implemented?


It is suitable for use in both consumer and automotive environments, owing to its compliance with AEC-Q200 standards, ensuring reliability and robustness.

What advantages does thin film technology offer for this resistor?


Thin film technology contributes to improved performance stability and accuracy, making it well-suited for applications requiring high precision and low temperature variance.

Related links